FFSM0465A | |
---|---|
DigiKey Part Number | 5556-FFSM0465ATR-ND - Tape & Reel (TR) 5556-FFSM0465ACT-ND - Cut Tape (CT) 5556-FFSM0465ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSM0465A |
Description | DIODE SIL CARBIDE 650V 4A 4PQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Surface Mount 4-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 4 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 247pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 4-PQFN (8x8) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥19.89200 | ¥198.92 |
100 | ¥16.09120 | ¥1,609.12 |
500 | ¥14.30312 | ¥7,151.56 |
1,000 | ¥12.24714 | ¥12,247.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.53196 | ¥34,595.88 |
6,000 | ¥11.06374 | ¥66,382.44 |