IDL06G65C5XUMA1 | |
---|---|
DigiKey Part Number | IDL06G65C5XUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDL06G65C5XUMA1 |
Description | DIODE SIL CARBIDE 650V 6A VSON-4 |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount PG-VSON-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 6 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 110 µA @ 650 V | |
Capacitance @ Vr, F | 190pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-VSON-4 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |