FFSM0665A | |
---|---|
DigiKey Part Number | 5556-FFSM0665ATR-ND - Tape & Reel (TR) 5556-FFSM0665ACT-ND - Cut Tape (CT) 5556-FFSM0665ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSM0665A |
Description | DIODE SIL CARBIDE 650V 8A 4PQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Surface Mount 4-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 6 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 365pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 4-PQFN (8x8) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥22.26500 | ¥222.65 |
100 | ¥18.01480 | ¥1,801.48 |
500 | ¥16.01338 | ¥8,006.69 |
1,000 | ¥13.71144 | ¥13,711.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.38654 | ¥37,159.62 |