FFSM1065B | |
---|---|
DigiKey Part Number | 5556-FFSM1065BTR-ND - Tape & Reel (TR) 5556-FFSM1065BCT-ND - Cut Tape (CT) 5556-FFSM1065BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSM1065B |
Description | DIODE SIL CARB 650V 13.5A 4PQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 13.5A Surface Mount 4-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 13.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 424pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 4-PQFN (8x8) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
10 | ¥22.22400 | ¥222.24 |
100 | ¥17.97700 | ¥1,797.70 |
500 | ¥15.97990 | ¥7,989.95 |
1,000 | ¥13.68279 | ¥13,682.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.72569 | ¥38,177.07 |
6,000 | ¥12.20901 | ¥73,254.06 |