MAX4488AUT+T | |
---|---|
DigiKey Part Number | MAX4488AUT+TTR-ND - Tape & Reel (TR) MAX4488AUT+TCT-ND - Cut Tape (CT) MAX4488AUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4488AUT+T |
Description | IC OPAMP GP 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4488AUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 42 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 2.5mA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥16.69900 | ¥166.99 |
25 | ¥15.75640 | ¥393.91 |
100 | ¥13.42300 | ¥1,342.30 |
250 | ¥12.60368 | ¥3,150.92 |
500 | ¥11.02824 | ¥5,514.12 |
1,000 | ¥9.13768 | ¥9,137.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.50749 | ¥21,268.73 |
5,000 | ¥8.19240 | ¥40,962.00 |