![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/156/264~11-10C4~~8_tmb.jpg)
MAX4488
Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MAX4488ATT+T IC OPAMP GP 1 CIRCUIT 6TDFN | IC OPAMP GP 1 CIRCUIT 6TDFN | 7,250 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX4488AUT+T IC OPAMP GP 1 CIRCUIT SOT6 | IC OPAMP GP 1 CIRCUIT SOT6 | 10,737 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX4488ASA+ IC OPAMP GP 1 CIRCUIT 8SOIC | IC OPAMP GP 1 CIRCUIT 8SOIC | 382 | Tube | - | |
MAX4488AUT#TG16 IC OPAMP GP 1 CIRCUIT SOT6 | IC OPAMP GP 1 CIRCUIT SOT6 | 0 | Tape & Reel (TR) Bulk | - | |
MAX4488AUA+ IC OPAMP GP 1 CIRCUIT 8UMAX | IC OPAMP GP 1 CIRCUIT 8UMAX | 12 | Tube | - | |
MAX4488ASA+T IC OPAMP GP 1 CIRCUIT 8SOIC | IC OPAMP GP 1 CIRCUIT 8SOIC | 0 | Tape & Reel (TR) | - | |
MAX4488AUA+T IC OPAMP GP 1 CIRCUIT 8UMAX | IC OPAMP GP 1 CIRCUIT 8UMAX | 0 | Tape & Reel (TR) | - |