LMV7219M5/NOPB | |
---|---|
DigiKey Part Number | LMV7219M5/NOPBTR-ND - Tape & Reel (TR) LMV7219M5/NOPBCT-ND - Cut Tape (CT) LMV7219M5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7219M5/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7219M5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.95µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.8mA | |
CMRR, PSRR (Typ) | 85dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 20ns | |
Hysteresis | 7.5mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
10 | ¥23.15200 | ¥231.52 |
25 | ¥21.88400 | ¥547.10 |
100 | ¥18.96630 | ¥1,896.63 |
250 | ¥17.99392 | ¥4,498.48 |
500 | ¥16.14590 | ¥8,072.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.61695 | ¥13,616.95 |
2,000 | ¥12.93611 | ¥25,872.22 |
5,000 | ¥12.44979 | ¥62,248.95 |