FFSM0865B | |
---|---|
DigiKey Part Number | 5556-FFSM0865BTR-ND - Tape & Reel (TR) 5556-FFSM0865BCT-ND - Cut Tape (CT) 5556-FFSM0865BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSM0865B |
Description | DIODE SIL CARB 650V 11.6A 4PQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 11.6A Surface Mount 4-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 11.6A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 336pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 4-PQFN (8x8) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥18.60300 | ¥186.03 |
100 | ¥14.80470 | ¥1,480.47 |
500 | ¥12.52684 | ¥6,263.42 |
1,000 | ¥10.62891 | ¥10,628.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.09746 | ¥30,292.38 |
6,000 | ¥9.71785 | ¥58,307.10 |