FFSM1265A | |
---|---|
DigiKey Part Number | 5556-FFSM1265ATR-ND - Tape & Reel (TR) 5556-FFSM1265ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FFSM1265A |
Description | DIODE SIL CARB 650V 12.5A 4PQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 12.5A Surface Mount 4-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 12.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 12 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 665pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 4-PQFN (8x8) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥24.05500 | ¥240.55 |
100 | ¥19.46300 | ¥1,946.30 |
500 | ¥17.30020 | ¥8,650.10 |
1,000 | ¥14.81328 | ¥14,813.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.94829 | ¥41,844.87 |
6,000 | ¥13.38198 | ¥80,291.88 |