3209578 | |
---|---|
DigiKey Part Number | 277-2096-ND |
Manufacturer | |
Manufacturer Product Number | 3209578 |
Description | CONN TERM GRY FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.02000 | ¥22.02 |
10 | ¥21.41200 | ¥214.12 |
50 | ¥20.01120 | ¥1,000.56 |
100 | ¥18.41080 | ¥1,841.08 |
250 | ¥17.00996 | ¥4,252.49 |
500 | ¥16.20888 | ¥8,104.44 |
1,000 | ¥15.20898 | ¥15,208.98 |
2,500 | ¥12.56909 | ¥31,422.72 |
5,000 | ¥12.38277 | ¥61,913.85 |