DC DC Converters

Results: 37
Product Status
ActiveLast Time BuyObsolete
Voltage - Input (Min)
4.5V4.7V9V10V18V36V
Voltage - Input (Max)
7.25V7.5V9V18V36V72V75V
Voltage - Output 1
3.3V5V5.2V12V15V96V
Current - Output (Max)
100mA250mA335mA420mA665mA750mA1A1.25A1.3A1.5A1.6A1.65A1.8A2A
Power (Watts)
3 W5 W7 W8 W9 W10 W15 W19 W20 W26 W35 W40 W
Features
-OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 60°C-40°C ~ 65°C-40°C ~ 70°C-40°C ~ 85°C-25°C ~ 60°C-25°C ~ 75°C
Efficiency
75%76%78%79%80%81%82%82.5%84%85%86%87%88%89%
Package / Case
5-DIP Module6-DIP Module6-DIP Module, 4 Leads6-DIP Module, 5 Leads8-DIP Module8-DIP Module, 6 Leads8-DIP Module, 7 Leads
Size / Dimension
1.00" L x 1.00" W x 0.45" H (25.4mm x 25.4mm x 11.4mm)1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm)2.00" L x 1.00" W x 0.38" H (50.8mm x 25.4mm x 9.7mm)2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)2.00" L x 1.00" W x 0.48" H (50.8mm x 25.4mm x 12.1mm)2.00" L x 1.00" W x 0.48" H (50.8mm x 25.4mm x 12.2mm)2.00" L x 1.80" W x 0.45" H (50.8mm x 45.7mm x 11.4mm)2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm)
Stocking Options
Environmental Options
Media
Marketplace Product
37Results
Applied FiltersRemove All

Showing
of 37
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
1,111
In Stock
1 : ¥501.62000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
3A
15 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C
88%
Through Hole
6-DIP Module, 4 Leads
2.00" L x 1.00" W x 0.48" H (50.8mm x 25.4mm x 12.1mm)
161
In Stock
1 : ¥615.41000
Tube
Tube
Last Time Buy
Isolated Module
1
18V
36V
5V
-
-
8A
40 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C
91.5%
Through Hole
8-DIP Module, 7 Leads
2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm)
135
In Stock
1 : ¥687.00000
Tube
Tube
Active
Isolated Module
1
18V
75V
5V
-
-
1.8A
9 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 70°C
81%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.38" H (50.8mm x 25.4mm x 9.7mm)
29
In Stock
1 : ¥687.00000
Tube
Tube
Last Time Buy
Isolated Module
1
9V
18V
5V
-
-
2A
10 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 70°C
81%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.38" H (50.8mm x 25.4mm x 9.7mm)
132
In Stock
1 : ¥836.33000
Tube
Tube
Last Time Buy
Isolated Module
1
9V
36V
5V
-
-
4A
20 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 65°C
82%
Through Hole
8-DIP Module, 6 Leads
2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm)
74
In Stock
1 : ¥685.60000
Tube
Tube
Obsolete
Isolated Module
1
4.7V
7.25V
5.2V
-
-
1.5A
7 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 70°C
76%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.38" H (50.8mm x 25.4mm x 9.7mm)
55
In Stock
1 : ¥836.33000
Tube
Tube
Obsolete
Isolated Module
1
18V
75V
5V
-
-
4A
20 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 65°C
84%
Through Hole
8-DIP Module, 6 Leads
2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm)
0
In Stock
Check Lead Time
1 : ¥716.88000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
2A
10 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 70°C
85%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.38" H (50.8mm x 25.4mm x 9.7mm)
0
In Stock
16 : ¥391.66438
Tube
Tube
Obsolete
Isolated Module
1
18V
36V
12V
-
-
420mA
5 W
1.5 kV
ITE (Commercial)
-
-25°C ~ 60°C
80%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.45" H (25.4mm x 25.4mm x 11.4mm)
0
In Stock
96 : ¥403.20406
Tube
Tube
Last Time Buy
Isolated Module
1
10V
18V
5V
-
-
3A
15 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C
85%
Through Hole
6-DIP Module, 4 Leads
2.00" L x 1.00" W x 0.48" H (50.8mm x 25.4mm x 12.1mm)
0
In Stock
16 : ¥534.79688
Tube
Tube
Obsolete
Isolated Module
1
18V
36V
15V
-
-
335mA
5 W
1.5 kV
ITE (Commercial)
-
-25°C ~ 60°C
80%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.45" H (25.4mm x 25.4mm x 11.4mm)
0
In Stock
16 : ¥534.79688
Tube
Tube
Obsolete
Isolated Module
1
18V
36V
5.2V
-
-
1A
5 W
1.5 kV
ITE (Commercial)
-
-25°C ~ 60°C
75%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.45" H (25.4mm x 25.4mm x 11.4mm)
0
In Stock
108 : ¥648.45981
Tube
Tube
Obsolete
Isolated Module
1
9V
36V
12V
-
-
1.65A
19 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 65°C
82.5%
Through Hole
8-DIP Module, 6 Leads
2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm)
0
In Stock
16 : ¥674.75375
Tube
Tube
Obsolete
Isolated Module
1
18V
75V
12V
-
-
750mA
9 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 70°C
82.5%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.38" H (50.8mm x 25.4mm x 9.7mm)
0
In Stock
16 : ¥674.75375
Tube
Tube
Obsolete
Isolated Module
1
36V
72V
5V
-
-
2A
10 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 70°C
84%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.38" H (50.8mm x 25.4mm x 9.7mm)
0
In Stock
108 : ¥706.35787
Tube
Tube
Obsolete
Isolated Module
1
18V
75V
15V
-
-
1.3A
19 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 65°C
86%
Through Hole
8-DIP Module, 6 Leads
2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm)
0
In Stock
18 : ¥755.72611
Tube
Tube
Obsolete
Isolated Module
1
4.7V
7.5V
5V
-
-
3A
15 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C
79%
Through Hole
6-DIP Module, 4 Leads
2.00" L x 1.00" W x 0.48" H (50.8mm x 25.4mm x 12.1mm)
0
In Stock
18 : ¥755.72611
Tube
Tube
Obsolete
Isolated Module
1
9V
36V
15V
-
-
1.3A
19 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 65°C
85%
Through Hole
8-DIP Module, 6 Leads
2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm)
0
In Stock
18 : ¥823.19722
Tube
Tube
Obsolete
Isolated Module
1
36V
72V
5V
-
-
4A
20 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 65°C
86%
Through Hole
8-DIP Module, 6 Leads
2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm)
0
In Stock
18 : ¥823.19722
Tube
Tube
Obsolete
Isolated Module
1
18V
75V
12V
-
-
1.65A
19 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 65°C
85%
Through Hole
8-DIP Module, 6 Leads
2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm)
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
1
18V
36V
3.3V
-
-
4.25A
15 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C
85%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.48" H (50.8mm x 25.4mm x 12.2mm)
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
1
18V
36V
3.3V
-
-
4.25A
15 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C
85%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.48" H (50.8mm x 25.4mm x 12.2mm)
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
1
36V
75V
3.3V
-
-
4.25A
15 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C
85%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.48" H (50.8mm x 25.4mm x 12.2mm)
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
1
36V
75V
3.3V
-
-
4.25A
15 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C
85%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.48" H (50.8mm x 25.4mm x 12.2mm)
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
1
10V
18V
12V
-
-
1.25A
15 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C
85%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.48" H (50.8mm x 25.4mm x 12.2mm)
Showing
of 37

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.