AFB0924SH-TZUH

DigiKey Part Number
603-1758-ND
Manufacturer
Manufacturer Product Number
AFB0924SH-TZUH
Description
FAN AXIAL 92X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 102.6 CFM (2.87m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0924SH-TZUH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.40mm
Air Flow
102.6 CFM (2.87m³/min)
Static Pressure
0.526 in H2O (131.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
53.0dB(A)
Power (Watts)
9.6 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.267 lb (121.11 g)
Current Rating (Amps)
0.400A
Voltage Range
14 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥194.17000¥194.17
10¥180.65100¥1,806.51
25¥162.58760¥4,064.69
72¥149.03931¥10,730.83
144¥140.00681¥20,160.98
288¥121.94170¥35,119.21
504¥117.42524¥59,182.32
Manufacturers Standard Package