SH-PUTTY3-100 | |
---|---|
DigiKey Part Number | 3153-SH-PUTTY3-100-ND |
Manufacturer | |
Manufacturer Product Number | SH-PUTTY3-100 |
Description | THERMAL PUTTY 100G, GRAY COLOR, |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Putty 100 gram Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Silicone Putty | |
Size / Dimension | 100 gram Cartridge | |
Usable Temperature Range | -76°F ~ 356°F (-60°C ~ 180°C) | |
Color | Gray | |
Thermal Conductivity | 8.00W/m-K | |
Features | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Shipment |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥924.40000 | ¥924.40 |
10 | ¥866.66100 | ¥8,666.61 |
30 | ¥808.88367 | ¥24,266.51 |
50 | ¥779.99480 | ¥38,999.74 |
100 | ¥751.10610 | ¥75,110.61 |