127-12-10 | |
---|---|
DigiKey Part Number | 345-127-12-10-ND |
Manufacturer | |
Manufacturer Product Number | 127-12-10 |
Description | GREASE 10CC SYRINGE 12W/M-K NON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Grease 10cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Silicone Grease | |
Size / Dimension | 10cc Syringe | |
Usable Temperature Range | -58°F ~ 392°F (-50°C ~ 200°C) | |
Color | Gray | |
Thermal Conductivity | 12.00W/m-K | |
Features | - | |
Shelf Life | 29 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥561.42000 | ¥561.42 |
10 | ¥528.35900 | ¥5,283.59 |
25 | ¥495.33880 | ¥12,383.47 |
50 | ¥462.31660 | ¥23,115.83 |
100 | ¥445.80550 | ¥44,580.55 |