H-PUTTY2-100 | |
---|---|
DigiKey Part Number | 3153-H-PUTTY2-100-ND |
Manufacturer | |
Manufacturer Product Number | H-PUTTY2-100 |
Description | THERMAL PUTTY 100G, BLUE COLOR, |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Putty 100 gram Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Silicone Putty | |
Size / Dimension | 100 gram Cartridge | |
Usable Temperature Range | -76°F ~ 356°F (-60°C ~ 180°C) | |
Color | Blue | |
Thermal Conductivity | 6.00W/m-K | |
Features | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Shipment |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥651.69000 | ¥651.69 |
10 | ¥610.99800 | ¥6,109.98 |
30 | ¥570.26267 | ¥17,107.88 |
50 | ¥549.89700 | ¥27,494.85 |
100 | ¥529.53020 | ¥52,953.02 |