CW7100 | |
---|---|
DigiKey Part Number | CW7100-ND |
Manufacturer | |
Manufacturer Product Number | CW7100 |
Description | CONDUCTIVE SILVER GREASE SYRINGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Grease 6.5 gram Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Grease | |
Size / Dimension | 6.5 gram Syringe | |
Usable Temperature Range | -70°F ~ 485°F (-57°C ~ 252°C) | |
Color | Silver | |
Thermal Conductivity | 5.60W/m-K | |
Features | - | |
Shelf Life | 120 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥526.12000 | ¥526.12 |
5 | ¥508.55400 | ¥2,542.77 |
12 | ¥491.02250 | ¥5,892.27 |
36 | ¥455.95167 | ¥16,414.26 |