846-80G | |
---|---|
DigiKey Part Number | 473-1121-ND |
Manufacturer | |
Manufacturer Product Number | 846-80G |
Description | GREASE CARBON ELEC CONDUCT 2.8OZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Grease 2.8 oz Container |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Grease | |
Size / Dimension | 2.8 oz Container | |
Usable Temperature Range | -58°F ~ 392°F (-50°C ~ 200°C) | |
Color | Black | |
Thermal Conductivity | - | |
Features | Odorless | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥272.80000 | ¥272.80 |
12 | ¥256.76500 | ¥3,081.18 |
30 | ¥240.71467 | ¥7,221.44 |
54 | ¥224.66667 | ¥12,132.00 |
102 | ¥216.64353 | ¥22,097.64 |
252 | ¥204.60774 | ¥51,561.15 |