847-1P | |
---|---|
DigiKey Part Number | 847-1P-ND |
Manufacturer | |
Manufacturer Product Number | 847-1P |
Description | CARBON CONDUCTIVE PASTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone | |
Features | Electrically Conductive | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥978.75000 | ¥978.75 |
10 | ¥868.22100 | ¥8,682.21 |
25 | ¥827.68200 | ¥20,692.05 |
50 | ¥798.22340 | ¥39,911.17 |
100 | ¥769.78090 | ¥76,978.09 |