8331S-50ML | |
---|---|
DigiKey Part Number | 473-1225-ND |
Manufacturer | |
Manufacturer Product Number | 8331S-50ML |
Description | SILVER CONDUCTIVE EPOXY, 4 HR PO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy | |
Features | Conductive | |
For Use With/Related Products | Electronics | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,606.48000 | ¥5,606.48 |
10 | ¥5,232.71600 | ¥52,327.16 |