H-PUTTY2-100-KIT | |
---|---|
DigiKey Part Number | 3153-H-PUTTY2-100-KIT-ND |
Manufacturer | |
Manufacturer Product Number | H-PUTTY2-100-KIT |
Description | THERMAL PUTTY 100G PLUS APPLICAT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Putty 100 gram Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Silicone Putty | |
Size / Dimension | 100 gram Cartridge | |
Usable Temperature Range | -76°F ~ 356°F (-60°C ~ 180°C) | |
Color | Blue | |
Thermal Conductivity | 6.00W/m-K | |
Features | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Shipment |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,015.57000 | ¥1,015.57 |
10 | ¥952.11100 | ¥9,521.11 |
25 | ¥888.63480 | ¥22,215.87 |
50 | ¥856.89660 | ¥42,844.83 |
100 | ¥825.16020 | ¥82,516.02 |