PK700DM-140 | |
---|---|
DigiKey Part Number | 3153-PK700DM-140-ND |
Manufacturer | |
Manufacturer Product Number | PK700DM-140 |
Description | TWO-PART THERMAL LIQUID GAP FILL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thermal Liquid Gap Filler, 2 Part 50 ml, 400 ml Cartridges |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Liquid Gap Filler, 2 Part | |
Size / Dimension | 50 ml, 400 ml Cartridges | |
Usable Temperature Range | -76°F ~ 392°F (-60°C ~ 200°C) | |
Color | Gray, White | |
Thermal Conductivity | 7.00W/m-K | |
Features | - | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Shipment | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,494.87000 | ¥2,494.87 |
10 | ¥2,328.57000 | ¥23,285.70 |
25 | ¥2,162.24760 | ¥54,056.19 |