SMDSG30CCR | |
---|---|
DigiKey Part Number | SMDSG30CCR-ND |
Manufacturer | |
Manufacturer Product Number | SMDSG30CCR |
Description | SYRINGE GUN MANUAL 30CC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dispensing Gun | |
Operating Mode | Manual | |
Capacity | 30cc | |
Pressure Range | - | |
Voltage - Input | - | |
For Use With/Related Products | Adhesive Syringes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥615.48000 | ¥615.48 |