90-08-7902-0000 | |
---|---|
DigiKey Part Number | 1944-90-08-7902-0000-ND |
Manufacturer | |
Manufacturer Product Number | 90-08-7902-0000 |
Description | NORDSON EFD MANUAL POS D GUN 55 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispensing Gun | |
Operating Mode | Manual | |
Capacity | 55cc | |
Pressure Range | - | |
Temperature Range | - | |
Voltage - Input | - | |
For Use With/Related Products | Adhesive Syringes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,934.45000 | ¥2,934.45 |
10 | ¥2,745.11100 | ¥27,451.11 |