58411 SL001 | |
---|---|
DigiKey Part Number | A58411SL-50-ND |
Manufacturer | |
Manufacturer Product Number | 58411 SL001 |
Description | CABLE 2COND 22AWG SLATE SHLD 50' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 22 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -5°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0154" (0.390mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥539.04000 | ¥539.04 |
2 | ¥509.07000 | ¥1,018.14 |
5 | ¥471.64200 | ¥2,358.21 |
10 | ¥446.68700 | ¥4,466.87 |
25 | ¥421.72920 | ¥10,543.23 |
50 | ¥391.78440 | ¥19,589.22 |
100 | ¥371.82270 | ¥37,182.27 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/362/584x1-SL00x_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/362/584x1-SL00x_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/362/584x1-SL00x_tmb.jpg)