GRB292A201BBNA2 | |
---|---|
DigiKey Part Number | CW139-ND |
Manufacturer | |
Manufacturer Product Number | GRB292A201BBNA2 |
Description | SWITCH ROCKER SPST 10A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Convex (Reverse V) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.60mm x 21.00mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.67000 | ¥93.67 |
10 | ¥84.41300 | ¥844.13 |
25 | ¥80.87960 | ¥2,021.99 |
50 | ¥76.90120 | ¥3,845.06 |
100 | ¥73.80700 | ¥7,380.70 |
250 | ¥69.38764 | ¥17,346.91 |
500 | ¥64.08392 | ¥32,041.96 |
1,000 | ¥61.87418 | ¥61,874.18 |