V1B1B801-6WZ00-000 | |
---|---|
DigiKey Part Number | V1B1B801-6WZ00-000-ND |
Manufacturer | |
Manufacturer Product Number | V1B1B801-6WZ00-000 |
Description | SWITCH ROCKER SPST 15A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Convex (Reverse V) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | Incandescent, White | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.78000 | ¥130.78 |
10 | ¥117.28500 | ¥1,172.85 |
25 | ¥112.12960 | ¥2,803.24 |
50 | ¥106.33020 | ¥5,316.51 |
100 | ¥102.46330 | ¥10,246.33 |
250 | ¥96.01892 | ¥24,004.73 |
500 | ¥88.93024 | ¥44,465.12 |
1,000 | ¥79.75513 | ¥79,755.13 |