ADCMP582BCPZ-R2

DigiKey Part Number
ADCMP582BCPZ-R2TR-ND - Tape & Reel (TR)
ADCMP582BCPZ-R2CT-ND - Cut Tape (CT)
ADCMP582BCPZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCMP582BCPZ-R2
Description
IC COMPARATOR 1 W/LATCH 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch Complementary, PECL 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADCMP582BCPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Latch
Number of Elements
1
Output Type
Complementary, PECL
Voltage - Supply, Single/Dual (±)
±4.5V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ ±5V
Current - Input Bias (Max)
30µA @ ±5V
Current - Output (Typ)
44mA @ 5V
Current - Quiescent (Max)
8mA
CMRR, PSRR (Typ)
60dB CMRR, 75dB PSRR
Propagation Delay (Max)
0.18ns
Hysteresis
1mV
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad, CSP
Mounting Type
Surface Mount
Supplier Device Package
16-LFCSP (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥215.41000¥215.41
10¥198.67300¥1,986.73
25¥189.74560¥4,743.64
100¥169.65630¥16,965.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥161.84296¥40,460.74
500¥154.03002¥77,015.01
Manufacturers Standard Package