2744051447 | |
---|---|
DigiKey Part Number | 1934-2744051447TR-ND - Tape & Reel (TR) 1934-2744051447CT-ND - Cut Tape (CT) 1934-2744051447DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2744051447 |
Description | CMC 5A 2LN 230 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 230 Ohms @ 100 MHz 5A DCR 4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 230 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.472" L x 0.262" W (12.00mm x 6.65mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥5.94200 | ¥59.42 |
25 | ¥5.09040 | ¥127.26 |
50 | ¥4.55980 | ¥227.99 |
100 | ¥4.02940 | ¥402.94 |
250 | ¥3.60504 | ¥901.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.02354 | ¥2,418.83 |
1,600 | ¥2.62463 | ¥4,199.41 |