2744555577 | |
---|---|
DigiKey Part Number | 1934-1340-2-ND - Tape & Reel (TR) 1934-1340-1-ND - Cut Tape (CT) 1934-1340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2744555577 |
Description | FERRITE BEAD 724 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 724 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 2-SMD, J-Lead 6.2mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 724 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 6.2mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.197" (5.00mm) | |
Size / Dimension | 0.433" L x 0.197" W (11.00mm x 5.00mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥5.91700 | ¥59.17 |
25 | ¥5.07000 | ¥126.75 |
50 | ¥4.54140 | ¥227.07 |
100 | ¥4.01340 | ¥401.34 |
250 | ¥3.59092 | ¥897.73 |
500 | ¥3.37958 | ¥1,689.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.61413 | ¥3,921.19 |