ECMS1V0704-451-R | |
---|---|
DigiKey Part Number | 283-ECMS1V0704-451-RTR-ND - Tape & Reel (TR) 283-ECMS1V0704-451-RCT-ND - Cut Tape (CT) 283-ECMS1V0704-451-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMS1V0704-451-R |
Description | CMC 5A 2LN 450 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 450 Ohms @ 100 MHz 5A DCR 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 450 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.295" L x 0.236" W (7.50mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.17500 | ¥71.75 |
25 | ¥6.52200 | ¥163.05 |
50 | ¥6.13100 | ¥306.55 |
100 | ¥5.08800 | ¥508.80 |
250 | ¥4.69676 | ¥1,174.19 |
500 | ¥4.43576 | ¥2,217.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.13437 | ¥6,201.55 |
3,000 | ¥4.00101 | ¥12,003.03 |
7,500 | ¥3.86765 | ¥29,007.38 |
10,500 | ¥3.73428 | ¥39,209.94 |