WCM 7060FASF-701-LM | |
---|---|
DigiKey Part Number | 4816-WCM7060FASF-701-LMTR-ND - Tape & Reel (TR) 4816-WCM7060FASF-701-LMCT-ND - Cut Tape (CT) 4816-WCM7060FASF-701-LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM 7060FASF-701-LM |
Description | 2 LINE COMMON MODE CHOKE SURFACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.15200 | ¥51.52 |
25 | ¥4.72320 | ¥118.08 |
50 | ¥4.29320 | ¥214.66 |
100 | ¥3.82040 | ¥382.04 |
250 | ¥3.60620 | ¥901.55 |
500 | ¥3.09104 | ¥1,545.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.74759 | ¥4,121.39 |
3,000 | ¥2.66173 | ¥7,985.19 |
7,500 | ¥2.57587 | ¥19,319.03 |
10,500 | ¥2.49001 | ¥26,145.10 |