ACM 4532F2NV-510T02-D | |
---|---|
DigiKey Part Number | 4816-ACM4532F2NV-510T02-DTR-ND - Tape & Reel (TR) 4816-ACM4532F2NV-510T02-DCT-ND - Cut Tape (CT) 4816-ACM4532F2NV-510T02-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM 4532F2NV-510T02-D |
Description | 51 UH @ 100 KHZ 2 LINE COMMON MO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.8 kOhms @ 10 MHz 230mA DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.8 kOhms @ 10 MHz | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 230mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | 1812 (4532 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥3.07080 | ¥76.77 |
50 | ¥2.79000 | ¥139.50 |
100 | ¥2.48320 | ¥248.32 |
250 | ¥2.34396 | ¥585.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.00918 | ¥1,004.59 |
1,000 | ¥1.78594 | ¥1,785.94 |
2,500 | ¥1.73013 | ¥4,325.32 |
5,000 | ¥1.67431 | ¥8,371.55 |
12,500 | ¥1.61850 | ¥20,231.25 |
25,000 | ¥1.56269 | ¥39,067.25 |
50,000 | ¥1.48456 | ¥74,228.00 |