ACM 4532F2NV-101T02-D | |
---|---|
DigiKey Part Number | 4816-ACM4532F2NV-101T02-DTR-ND - Tape & Reel (TR) 4816-ACM4532F2NV-101T02-DCT-ND - Cut Tape (CT) 4816-ACM4532F2NV-101T02-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM 4532F2NV-101T02-D |
Description | 200MA @ 100 KHZ 2 LINE COMMON M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥3.07040 | ¥76.76 |
50 | ¥2.79000 | ¥139.50 |
100 | ¥2.48310 | ¥248.31 |
250 | ¥2.34384 | ¥585.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.04802 | ¥1,024.01 |
1,000 | ¥1.89671 | ¥1,896.71 |
1,500 | ¥1.81317 | ¥2,719.76 |
2,500 | ¥1.71292 | ¥4,282.30 |
3,500 | ¥1.64979 | ¥5,774.27 |
5,000 | ¥1.58525 | ¥7,926.25 |
12,500 | ¥1.43017 | ¥17,877.12 |
25,000 | ¥1.38139 | ¥34,534.75 |