SRF4530A-101Y | |
---|---|
DigiKey Part Number | 118-SRF4530A-101YTR-ND - Tape & Reel (TR) 118-SRF4530A-101YCT-ND - Cut Tape (CT) 118-SRF4530A-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF4530A-101Y |
Description | CMC 100UH 200MA 2LN 7.5KOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 7.5 kOhms @ 10 MHz 200mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SRF4530A-101Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 7.5 kOhms @ 10 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.73000 | ¥57.30 |
25 | ¥5.25360 | ¥131.34 |
50 | ¥4.77580 | ¥238.79 |
100 | ¥4.25040 | ¥425.04 |
250 | ¥4.01172 | ¥1,002.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.43858 | ¥1,719.29 |
1,000 | ¥3.05656 | ¥3,056.56 |
2,500 | ¥2.96104 | ¥7,402.60 |
5,000 | ¥2.86553 | ¥14,327.65 |
12,500 | ¥2.77001 | ¥34,625.12 |
25,000 | ¥2.67449 | ¥66,862.25 |