LTC1650CS#PBF | |
---|---|
DigiKey Part Number | LTC1650CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1650CS#PBF |
Description | IC DAC 16BIT V-OUT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1650CS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 4µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±4, ±0.15 | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.93000 | ¥270.93 |
10 | ¥249.88500 | ¥2,498.85 |
50 | ¥238.65460 | ¥11,932.73 |
100 | ¥213.38480 | ¥21,338.48 |
250 | ¥203.55788 | ¥50,889.47 |