19000005082 | |
---|---|
DigiKey Part Number | 1195-3033-ND |
Manufacturer | |
Manufacturer Product Number | 19000005082 |
Description | CABLE GLAND 6-12MM M20 BRASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M20 |
Datasheet | Datasheet |
EDA/CAD Models | 19000005082 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass | |
Includes | Clamping Ring | |
Color | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.65000 | ¥100.65 |
10 | ¥89.22900 | ¥892.29 |
30 | ¥85.79700 | ¥2,573.91 |
50 | ¥82.36660 | ¥4,118.33 |
100 | ¥77.79040 | ¥7,779.04 |
250 | ¥70.92632 | ¥17,731.58 |
500 | ¥66.35030 | ¥33,175.15 |
1,000 | ¥60.85927 | ¥60,859.27 |