T3609200102-000 | |
---|---|
DigiKey Part Number | A133864-ND |
Manufacturer | |
Manufacturer Product Number | T3609200102-000 |
Description | DLX-20-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland |
Datasheet | Datasheet |
EDA/CAD Models | T3609200102-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Heavy Duty Housings | |
Specifications | M20 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.65000 | ¥46.65 |
12 | ¥40.91000 | ¥490.92 |
36 | ¥39.83472 | ¥1,434.05 |
84 | ¥38.97952 | ¥3,274.28 |
240 | ¥36.62342 | ¥8,789.62 |
444 | ¥36.40919 | ¥16,165.68 |
948 | ¥34.05330 | ¥32,282.53 |
2,400 | ¥30.41236 | ¥72,989.66 |