T3609200122-000 | |
---|---|
DigiKey Part Number | A133866-ND |
Manufacturer | |
Manufacturer Product Number | T3609200122-000 |
Description | DLX-20-MB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland |
Datasheet | Datasheet |
EDA/CAD Models | T3609200122-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Heavy Duty Housings | |
Specifications | M20 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
12 | ¥39.88500 | ¥478.62 |
36 | ¥38.83639 | ¥1,398.11 |
84 | ¥38.00250 | ¥3,192.21 |
240 | ¥35.70546 | ¥8,569.31 |
444 | ¥35.49660 | ¥15,760.49 |
948 | ¥33.19976 | ¥31,473.37 |
2,400 | ¥29.65008 | ¥71,160.19 |