H3A-MTG-M20 | |
---|---|
DigiKey Part Number | A123814-ND |
Manufacturer | |
Manufacturer Product Number | H3A-MTG-M20 |
Description | CONN HOOD TOP ENTRY SZ3A M20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 3A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 1.055" L x 1.055" W x 2.196" H (26.80mm x 26.80mm x 55.78mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.34000 | ¥55.34 |
10 | ¥48.49100 | ¥484.91 |
30 | ¥47.22433 | ¥1,416.73 |
50 | ¥46.20760 | ¥2,310.38 |
100 | ¥43.41490 | ¥4,341.49 |
250 | ¥43.16100 | ¥10,790.25 |
500 | ¥40.36836 | ¥20,184.18 |
1,000 | ¥36.05221 | ¥36,052.21 |
2,500 | ¥33.51332 | ¥83,783.30 |