09031606901 | |
---|---|
DigiKey Part Number | 1195-1147-ND |
Manufacturer | |
Manufacturer Product Number | 09031606901 |
Description | CONN DIN HDR 64POS PCB RA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 64 (60 + 4 Coax, Fiber Optic or Power) Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031606901 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 64 (60 + 4 Coax, Fiber Optic or Power) | |
Number of Positions Loaded | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.55000 | ¥140.55 |
10 | ¥101.88000 | ¥1,018.80 |
25 | ¥90.83320 | ¥2,270.83 |
50 | ¥83.69760 | ¥4,184.88 |
100 | ¥77.45020 | ¥7,745.02 |
250 | ¥70.35912 | ¥17,589.78 |
500 | ¥65.74948 | ¥32,874.74 |
1,000 | ¥61.69743 | ¥61,697.43 |