09032426805 | |
---|---|
DigiKey Part Number | 1195-1165-ND |
Manufacturer | |
Manufacturer Product Number | 09032426805 |
Description | CONN DIN RCPT 48POS PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 (42 + 6 Coax, Fiber Optic or Power) Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032426805 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 (42 + 6 Coax, Fiber Optic or Power) | |
Number of Positions Loaded | 42 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.54000 | ¥80.54 |
20 | ¥72.45550 | ¥1,449.11 |
40 | ¥68.25625 | ¥2,730.25 |
60 | ¥66.50767 | ¥3,990.46 |
100 | ¥64.75650 | ¥6,475.65 |
260 | ¥57.75596 | ¥15,016.55 |
500 | ¥54.25564 | ¥27,127.82 |
1,000 | ¥47.95503 | ¥47,955.03 |