09032606804 | |
---|---|
DigiKey Part Number | 1195-1168-ND |
Manufacturer | |
Manufacturer Product Number | 09032606804 |
Description | CONN DIN RCPT 64POS PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64 (60 + 4 Coax, Fiber Optic or Power) Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032606804 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 (60 + 4 Coax, Fiber Optic or Power) | |
Number of Positions Loaded | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.11000 | ¥92.11 |
20 | ¥82.90250 | ¥1,658.05 |
40 | ¥78.09775 | ¥3,123.91 |
60 | ¥76.09533 | ¥4,565.72 |
100 | ¥74.09270 | ¥7,409.27 |
260 | ¥66.08231 | ¥17,181.40 |
500 | ¥62.07728 | ¥31,038.64 |
1,000 | ¥54.86834 | ¥54,868.34 |