09032606805 | |
---|---|
DigiKey Part Number | 1195-1169-ND |
Manufacturer | |
Manufacturer Product Number | 09032606805 |
Description | CONN DIN RCPT 64POS PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64 (60 + 4 Coax, Fiber Optic or Power) Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032606805 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 (60 + 4 Coax, Fiber Optic or Power) | |
Number of Positions Loaded | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.82000 | ¥89.82 |
20 | ¥80.84200 | ¥1,616.84 |
40 | ¥76.15625 | ¥3,046.25 |
60 | ¥74.20433 | ¥4,452.26 |
100 | ¥72.25120 | ¥7,225.12 |
260 | ¥64.44065 | ¥16,754.57 |
500 | ¥60.53500 | ¥30,267.50 |
1,000 | ¥53.50518 | ¥53,505.18 |