09030006262 | |
---|---|
DigiKey Part Number | 1195-1128-ND |
Manufacturer | |
Manufacturer Product Number | 09030006262 |
Description | CONTACT SOCKET COAXIAL |
Customer Reference | |
Detailed Description | Contact Coaxial Socket Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 09030006262 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.91000 | ¥116.91 |
10 | ¥103.64100 | ¥1,036.41 |
30 | ¥99.65867 | ¥2,989.76 |
60 | ¥95.67167 | ¥5,740.30 |
120 | ¥90.35708 | ¥10,842.85 |
270 | ¥82.38419 | ¥22,243.73 |
510 | ¥77.06914 | ¥39,305.26 |
1,020 | ¥70.69092 | ¥72,104.74 |