09030006162 | |
---|---|
DigiKey Part Number | 1195-4200-ND |
Manufacturer | |
Manufacturer Product Number | 09030006162 |
Description | DIN-SIGNAL COAX M SOLDER/CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Coaxial Pin Crimp and Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09030006162 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Crimp and Solder | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1.5 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.41000 | ¥133.41 |
10 | ¥115.64300 | ¥1,156.43 |
30 | ¥109.60900 | ¥3,288.27 |
60 | ¥108.02050 | ¥6,481.23 |
120 | ¥95.31175 | ¥11,437.41 |
270 | ¥88.95778 | ¥24,018.60 |
510 | ¥87.05145 | ¥44,396.24 |