09032246850 | |
---|---|
DigiKey Part Number | 1195-1161-ND |
Manufacturer | |
Manufacturer Product Number | 09032246850 |
Description | CONN DIN RCPT 32POS PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 (24 + 8 Coax, Fiber Optic or Power) Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032246850 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 (24 + 8 Coax, Fiber Optic or Power) | |
Number of Positions Loaded | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.17000 | ¥88.17 |
20 | ¥79.37650 | ¥1,587.53 |
40 | ¥74.77500 | ¥2,991.00 |
60 | ¥72.85650 | ¥4,371.39 |
100 | ¥70.93930 | ¥7,093.93 |
260 | ¥63.27042 | ¥16,450.31 |
500 | ¥59.43586 | ¥29,717.93 |
1,000 | ¥52.53364 | ¥52,533.64 |