09032246865 | |
---|---|
DigiKey Part Number | 1195-4228-ND |
Manufacturer | |
Manufacturer Product Number | 09032246865 |
Description | CONN DIN RCPT 32POS PCB GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 (24 + 8 Coax or Power) Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032246865 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 (24 + 8 Coax or Power) | |
Number of Positions Loaded | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M-flat | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.22000 | ¥85.22 |
20 | ¥76.68800 | ¥1,533.76 |
40 | ¥72.24000 | ¥2,889.60 |
60 | ¥70.38817 | ¥4,223.29 |
100 | ¥68.53630 | ¥6,853.63 |
260 | ¥61.12673 | ¥15,892.95 |
500 | ¥57.42216 | ¥28,711.08 |
1,000 | ¥50.75375 | ¥50,753.75 |