02021602804 | |
---|---|
DigiKey Part Number | 1195-3986-ND |
Manufacturer | |
Manufacturer Product Number | 02021602804 |
Description | CONN DIN RCPT 160POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 02021602804 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 160 (96 + 64 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 5 | |
Style | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Liquid Crystal Polymer (LCP) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥427.98000 | ¥427.98 |
10 | ¥318.73700 | ¥3,187.37 |
25 | ¥287.22480 | ¥7,180.62 |
50 | ¥266.78580 | ¥13,339.29 |
100 | ¥248.84820 | ¥24,884.82 |
250 | ¥228.42796 | ¥57,106.99 |