120953-1 | |
---|---|
DigiKey Part Number | A101824-ND |
Manufacturer | |
Manufacturer Product Number | 120953-1 |
Description | CONN RCPT BLADE PWR 4POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Blade Sockets Through Hole Gray Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 120953-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Power | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.68000 | ¥54.68 |
10 | ¥47.92900 | ¥479.29 |
46 | ¥46.67804 | ¥2,147.19 |
92 | ¥45.67326 | ¥4,201.94 |
138 | ¥42.91348 | ¥5,922.06 |
276 | ¥42.66214 | ¥11,774.75 |
506 | ¥39.90176 | ¥20,190.29 |
1,012 | ¥35.63550 | ¥36,063.13 |