6469025-1

DigiKey Part Number
6469025-1-ND
Manufacturer
Manufacturer Product Number
6469025-1
Description
CONN HEADER HIGH SPEED 60POS PCB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
60 Connector Header, Male Pins and Blades Through Hole High Speed
Datasheet
 Datasheet
EDA/CAD Models
6469025-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins and Blades
Connector Style
High Speed
Number of Positions
60
Number of Positions Loaded
All
Pitch
0.098" (2.50mm)
Number of Rows
4
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
40 Signal, 20 Ground
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
0.700A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 105°C
Voltage Rating
250V
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.72000¥112.72
20¥101.91250¥2,038.25
40¥99.21750¥3,968.70
60¥95.44300¥5,726.58
100¥88.43270¥8,843.27
260¥87.89354¥22,852.32
500¥84.65802¥42,329.01
1,000¥75.49129¥75,491.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.